37TB16B
Marathon Special ProductsConn Terminal Block 32 POS 9.5mm Screw Panel Mount 15A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
37TB16B
Alias/AKA:
0802154
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
16
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Wire Size:
N/A
Operating Temperature:
N/A
The MARATHON/KULKA part 37TB16B is a high-quality Conn Terminal Block that features 32 positions and a 9.5mm screw panel mount. It is designed to provide a secure and reliable connection for electrical applications. With a current rating of 15A, this terminal block is capable of handling moderate power loads. It is easy to install and offers excellent stability and durability. Whether you are building a new project or replacing existing terminal blocks, the MARATHON/KULKA 37TB16B is a reliable choice that ensures efficient electrical connections.
Search Keywords:
37TB16B
IN STOCK:
54
Ships today, if you order in
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$103.29
$103.290
5
$83.37
$416.850
10
$80.79
$807.900
25
$78.32
$1,958.000
50
$77.54
$3,877.000
75
$76.76
$5,757.000
100
+
$62.97
$6,297.000
Product Guides
CUSTOMERS
ALSO BOUGHT
081-0137-203
373 Series Lens Cap Convex Non-Diffused Clear
137-0933
137 Series Lens Cap Stovepipe Transparent Yellow/Amber
373-0410-01-203
373 Series, 11/16" MH Black Nickel T-3 1/4 Miniature Bayonet PMI Base
HBL2831
LKG PLUG, 30A 3P 347/600V, L23-30P, B/W
WD81OU-003
Electromechanical Relay 100/200VDC 100/140VAC 5A DPDT DIN Rail Protective Relay