37TB20B
Marathon Special ProductsConn Terminal Block 40 POS 9.5mm Screw Panel Mount 15A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
37TB20B
Alias/AKA:
0802146
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
20
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Wire Size:
N/A
Operating Temperature:
N/A
The MARATHON/KULKA part 37TB20B is a reliable and versatile Conn Terminal Block suitable for a wide range of applications. With 40 positions and a 9.5mm screw design, this terminal block offers secure and efficient connectivity. It is panel mountable and can handle a current rating of up to 15A. Trust MARATHON/KULKA for high-quality electrical products that ensure optimal performance and durability.
Search Keywords:
37TB20B
IN STOCK:
16
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$107.04
$107.040
3
$93.51
$280.530
5
$85.54
$427.700
10
$82.89
$828.900
25
+
$80.36
$2,009.000
Product Guides
CUSTOMERS
ALSO BOUGHT
36152
PIDG R 22-16 COMM 22-18 MIL 6
080-0535-203
378 Series Lens Cap Torpedo Translucent White
378-3402-01-203
1" MH Black Nickel S-6 Double Contact Bayonet PMI Base
37TB16B
Conn Terminal Block 32 POS 9.5mm Screw Panel Mount 15A
0443164151
Snap On Free Hanging Ferrite Core - 250Ohm @ 100MHz - ID 0.514" Dia (13.06mm) - OD 1.142" ...