38TB04F
Marathon Special ProductsConn Terminal Block 8 POS 11.1mm Screw Panel Mount 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
38TB04F
Alias/AKA:
0803005
RoHS:
Yes
HTS:
8536694051
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Number of Circuits:
4
Maximum Voltage Rating:
600 V
Maximum Current Rating:
20 A
Wire Size:
N/A
Operating Temperature:
N/A
The MARATHON/KULKA part 38TB04F is a reliable and high-quality Conn Terminal Block designed for various electrical applications. It features 8 positions, making it ideal for connecting multiple wires securely. The terminal block has a screw panel mount, providing easy installation and stability. With a compact size of 11.1mm, it can be conveniently placed in tight spaces. Moreover, it can handle a current of up to 20A, making it suitable for different power requirements. Trust this terminal block to provide durable and efficient connections for your electrical projects.
Search Keywords:
38TB04F
IN STOCK:
0
On Order:
25
can ship 10/24/24
25
can ship 11/4/24
25
can ship 12/30/24
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$101.01
$101.010
5
$75.76
$378.800
10
$60.45
$604.500
25
$55.24
$1,381.000
50
$47.35
$2,367.500
100
$46.88
$4,688.000
250
+
$46.41
$11,602.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
323165
Ring Tongue Terminal - 8 AWG - #10 Stud Size - 5 mm (.197 in) Stud Diameter - Closed Barre...
323166
Ring Terminal Connector - 1/4 Stud Size - 0.048" (1.22mm) Thickness - 0.469" (11.91mm) Wid...
38TB05F
Conn Terminal Block 10 POS 11.1mm Screw Panel Mount 20A
TMS-SCE-3/16-2.0-9
Heat Shrinkable Label - 0.19" x 1.97" (4.8mm x 50.0mm) Size - 3:1 Shrink Ratio - White.
38TB08F
Conn Terminal Block 16 POS 11.1mm Screw Panel Mount 20A