39TB04F
Marathon Special ProductsConn Terminal Block 8 POS 14.3mm Screw Panel Mount 30A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
39TB04F
Alias/AKA:
0804004
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
14.3 mm
Number of Circuits:
4
Maximum Voltage Rating:
600 V
Maximum Current Rating:
30 A
Wire Size:
N/A
Operating Temperature:
N/A
The MARATHON/KULKA part 39TB04F is a high-quality Conn Terminal Block designed for efficient and secure electrical connections. With 8 positions, this terminal block provides ample space for multiple connections. It features a 14.3mm screw panel mount for easy installation and a robust design to withstand demanding applications. This terminal block has a current rating of 30A, making it suitable for various industrial and commercial applications. Trust in the reliability and durability of the MARATHON/KULKA 39TB04F for all your wiring needs.
Search Keywords:
39TB04F
IN STOCK:
34
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$100.12
$100.120
5
$89.04
$445.200
10
$86.30
$863.000
25
$83.72
$2,093.000
50
$78.96
$3,948.000
75
$77.78
$5,833.500
100
+
$76.62
$7,662.000
Product Guides
CUSTOMERS
ALSO BOUGHT
37TB05F
Conn Terminal Block 10 POS 9.5mm Screw Panel Mount 15A
323165
Ring Tongue Terminal - 8 AWG - #10 Stud Size - 5 mm (.197 in) Stud Diameter - Closed Barre...
323166
Ring Terminal Connector - 1/4 Stud Size - 0.048" (1.22mm) Thickness - 0.469" (11.91mm) Wid...
20VB6
Power Line Filter General Purpose RFI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
38TB04F
Conn Terminal Block 8 POS 11.1mm Screw Panel Mount 20A