39TB06F
Marathon Special ProductsConn Terminal Block 12 POS 14.3mm Screw Panel Mount 30A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
39TB06F
Alias/AKA:
0804006
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
14.3 mm
Number of Circuits:
6
Maximum Voltage Rating:
600 V
Maximum Current Rating:
30 A
Wire Size:
N/A
Operating Temperature:
155(Max) °C
The MARATHON/KULKA part 39TB06F is a reliable and high-quality Conn Terminal Block. It features 12 positions and is designed for easy panel mounting with the help of screws. With a width of 14.3mm, this terminal block allows for space-efficient installation. It offers a maximum current rating of 30A, making it suitable for various electrical applications. Trust MARATHON/KULKA for exceptional performance and durability with this 39TB06F Conn Terminal Block.
Search Keywords:
39TB06F
IN STOCK:
34
Ships today, if you order in
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$110.52
$110.520
5
$98.28
$491.400
10
$95.24
$952.400
25
$91.04
$2,276.000
50
$87.16
$4,358.000
75
$85.86
$6,439.500
100
+
$84.56
$8,456.000
Product Guides