404
Marathon Special ProductsConn Barrier Strip 8 POS 17.5mm Screw Panel Mount 30A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
404
Alias/AKA:
0404081
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
25
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
17.5 mm
Number of Circuits:
4
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
30 A
Wire Size:
10-22 AWG
Operating Temperature:
150(Max) °C
The Conn Barrier Strip 8 POS is a heavy-duty component designed for efficient wiring management. With a panel mount style, it ensures secure installation on various applications. This barrier strip features a 17.5mm spacing and can accommodate eight connections. Its 30A rating allows for high-current power distribution while its sturdy screw terminals provide secure connections. The Marathon/KULKA Conn Barrier Strip is a reliable choice for professional electricians and DIY enthusiasts seeking safe and organized wiring solutions.
Search Keywords:
404
IN STOCK:
517
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$28.42
$142.100
25
$25.70
$642.500
50
$25.17
$1,258.500
100
$24.92
$2,492.000
250
$24.67
$6,167.500
500
$24.42
$12,210.000
1,000
+
$24.18
$24,180.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
BK/HTC-45M
Fuse Holder 6.3A 250VAC Pin Through Hole Package
CD21N3-BK
Black Nylon Multi-Hole Standard Strain Relief Fitting 3/4" NPT
7203P4YCQE
Miniature Toggle Switch - DP (On-Off-On) - 5A@120VAC/2A@250VAC - .250" Flatted Anti-rotat...
GEE144F-A-C0
Slotted grommet edging with adhesive lined, .144" thickness, weather resistant polyethylen...
GES99F-A-C
Solid grommet edging with adhesive lined (use one straight edges only), .099" thickness, p...