help desk software
DATA SHEET

408

Marathon Special Products

Conn Barrier Strip 16 POS 17.5mm Screw Panel Mount 30A .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
408
Alias/AKA:
0408081
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
17.5 mm
Number of Circuits:
8
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
30 A
Wire Size:
10-22 AWG
Operating Temperature:
150(Max) °C
The Marathon/Kulka part 408 is a Conn Barrier Strip designed for panel mounting. It features 16 positions and a 17.5mm screw panel mount for easy installation. This barrier strip is capable of handling up to 30A of current, making it ideal for a wide range of applications. With its reliable and durable construction, this Conn Barrier Strip ensures secure connections and efficient power distribution in industrial settings.
Search Keywords:
408
IN STOCK: 83
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$58.49
$58.490
5
$40.88
$204.400
10
$37.39
$373.900
25
$36.24
$906.000
50
$35.13
$1,756.500
75
$34.78
$2,608.500
100 +
$34.43
$3,443.000
Tools/3D Models
Product Guides