40TB10F
Marathon Special ProductsConn Feed-Through Terminal Block 10 POS 9.5mm Solder Lug ST Panel Mount 7.5A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
40TB10F
Alias/AKA:
0805011
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Feed-Through Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Solder
Pitch:
9.5 mm
Number of Circuits:
10
Maximum Current Rating:
7.5 A
The MARATHON/KULKA part 40TB10F is a high-quality Conn Feed-Through Terminal Block designed for efficient connectivity in electrical applications. With 10 positions and a 9.5mm solder lug, it provides reliable and secure connections for various wire sizes. This terminal block also features a panel mount and a 7.5A current rating, offering sturdy support and durability. Suitable for ST panels, this feed-through terminal block is an ideal choice for industrial and commercial settings where efficient power distribution is critical.
Search Keywords:
40TB10F
IN STOCK:
44
Ships today, if you order in
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$78.08
$78.080
5
$63.02
$315.100
10
$61.07
$610.700
25
$59.20
$1,480.000
50
$57.47
$2,873.500
100
$56.60
$5,660.000
250
+
$55.76
$13,940.000
Product Guides
CUSTOMERS
ALSO BOUGHT
VPB-5/8-0-SP
Heat Shrink Tubing ST Polymer Blend Fluoro Elastomer Black Medium Piece
MSA37TB10
Marking Strips For Connectors - Printed One Surfaces on One Side - Double Screw - 10 Pole.
TC205
Cleaning sponge for WEP 70 safety rest
PS12-1Y
Solid State Relay - SPST No (1 Form A) - Module
JANTX1N5616
Std Rectifier A-Body Rohs Compliant: Yes |Microchip JANTX1N5616/TR