help desk software
DATA SHEET

4100148

Marathon Special Products

Fuse holder - Panel Mount - 250V - 30A - 9/16 x 2" - Class H - Screw - 2 Pole. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
4100148
Alias/AKA:
F30A2S
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The F30A2S is a 30A/250V 2-pole class-H Fuse Holder with thermoplastic insulator base, tin-plated copper alloy clips, 10 to 22AWG CU wire size and screw connector terminals. An economical connector for use with a wire or either a ring or spade type terminal. Holds fuse size 9/16-inch diameter x 2-inch. Used for A2Y, CRN, NLN, NON, NRN, OT, OTN, RLN and RF fuses.
Search Keywords:
4100148
IN STOCK: 204
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.42
$27.420
10
$22.41
$224.100
25
$22.06
$551.500
50
$20.83
$1,041.500
100
$19.60
$1,960.000
250
$18.44
$4,610.000
500 +
$18.16
$9,080.000
Tools/3D Models
Product Guides