599-GP-03PSB
Marathon Special ProductsConn Barrier Strip 3 POS 9.5mm Screw ST Panel Mount 15A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
599-GP-03PSB
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
3
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
15 A
Wire Size:
16-22 AWG
Operating Temperature:
150(Max) °C
Introducing the MARATHON/KULKA 599-GP-03PSB Conn Barrier Strip, a reliable and sturdy 3-position terminal block that is perfect for panel mounting applications. With a 9.5mm spacing between terminals and a robust 15A current rating, this barrier strip is ideal for securely connecting wires and providing a stable electrical connection. Ensure your connections are secure and organized with the MARATHON/KULKA 599-GP-03PSB Conn Barrier Strip.
Search Keywords:
599GP03PSB
IN STOCK:
420
Ships today, if you order in
Minimum Order:
40
Multiple:
40
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
40
$8.66
$346.400
80
$8.52
$681.600
120
$8.26
$991.200
280
$7.88
$2,206.400
520
$7.56
$3,931.200
1,000
$7.34
$7,340.000
2,520
$7.24
$18,244.800
5,000
+
$7.06
$35,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
TSB23006DS
Conn Europa Terminal Blocks 12 POS 8mm Screw Cable Mount 30A/Contact
21.311.0253.0
Conn Terminal Strip F 4 POS 10mm Screw RA Cable Mount 24A
601RJS-06
Conn Jumper 6 POS 11.1mm ST
RC364
Ring Tongue Terminal 10-12AWG Copper Yellow 27.94mm Electro Tin Bulk
TY232M
Cable Ties, Standard Locking Polyamide 6/6 Natural 50mm 80N Bulk