help desk software
DATA SHEET

599-GP-07

Marathon Special Products

Conn Barrier Strip 7 POS 9.5mm Screw Panel Mount 15A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
599-GP-07
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
7
Maximum Voltage Rating:
150 V
Maximum Current Rating:
15 A
Wire Size:
16-22 AWG
Operating Temperature:
150(Max) °C
Conn Barrier Strip 7 POS 9.5mm Screw Panel Mount 15A
Search Keywords:
599GP07
IN STOCK: 35
Can Ship immediately
Minimum Order:
6
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
6
$25.63
$153.780
10
$14.29
$142.900
25
$5.26
$131.500
40 +
$4.55
$182.000
Tools/3D Models
Product Guides