599-GP-2021-03
Marathon Special ProductsConn Barrier Strip 3 POS 9.5mm Solder Panel Mount 15A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
599-GP-2021-03
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Solder
Pitch:
9.5 mm
Number of Circuits:
3
Maximum Voltage Rating:
150 V
Maximum Current Rating:
15 A
Wire Size:
16-22 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA Part 599-GP-2021-03 is a reliable and versatile Conn Barrier Strip designed for high-performance applications. With a 3 position configuration and a 9.5mm solder panel mount, it provides a secure and efficient electrical connection. This barrier strip is capable of handling up to 15A of current, ensuring optimal functionality and safety. Whether used in industrial settings or DIY projects, this Conn Barrier Strip delivers exceptional performance and durability.
Search Keywords:
599GP202103
Possible Replacement options available. See Alternatives
IN STOCK:
24
Ships today, if you order in
MOQ for out of Stock Qty:
30
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$49.58
$49.580
5
$34.99
$174.950
10
$34.05
$340.500
30
$24.73
$741.900
60
$18.89
$1,133.400
90
$18.50
$1,665.000
120
+
$18.22
$2,186.400
Product Guides
CUSTOMERS
ALSO BOUGHT
128-0932-003
367 Series Lens Cap Stovepipe Transparent Green
130-0937-003
366 Series Lens Cap Stovepipe Transparent Clear
202D221-3-0
Heat Shrink Boot - Shell Size 21 - 1.012" (25.70mm)/0.591" (15.00mm) Large, 1.012" (25.70m...
366-8836-09-553
366 Series, 15/32" MH Black Anodized T-2 Midget Flange PMI Base
11TW1-7
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 3 Posi...