help desk software
DATA SHEET

599-GPZ-06

Marathon Special Products

Conn Barrier Strip 6 POS 9.5mm Solder Lug Panel Mount 15A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
599-GPZ-06
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Solder
Pitch:
9.5 mm
Number of Circuits:
6
Maximum Voltage Rating:
150 V
Maximum Current Rating:
15 A
Wire Size:
16-22 AWG
Operating Temperature:
150(Max) °C
Life Cycle:
Discontinued & Replaced
Conn Barrier Strip 6 POS 9.5mm Solder Lug Panel Mount 15A
Search Keywords:
599GPZ06
  This product is discontinued, but still in stock
IN STOCK: 5
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.099
$60.495
40
$4.743
$189.720
80
$4.695
$375.600
120
$4.403
$528.360
280
$4.175
$1,169.000
520
$4.033
$2,097.160
1,000 +
$3.835
$3,835.000
RECOMMENDED REPLACEMENT
599-GPZ-06PSB
599-GPZ-06PSB
VIEW PRODUCT
Tools/3D Models
Product Guides