600A-GP-05PSB
Marathon Special ProductsConn Barrier Strip 10 POS 9.5mm Screw RA Panel Mount 15A Kulka® .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
600A-GP-05PSB
RoHS:
Yes
Supplier Standard Pack
25
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
5
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
15 A
Wire Size:
12-22 AWG
Operating Temperature:
N/A
The MARATHON/KULKA part 600A-GP-05PSB is a high-quality Conn Barrier Strip designed for reliable electrical connections. It features 10 positions and a 9.5mm screw for secure and easy installation. With a right-angle panel mount design, this barrier strip offers convenience in various applications. It has a maximum current rating of 15A, making it ideal for handling moderate to heavy electrical loads. The MARATHON/KULKA 600A-GP-05PSB barrier strip is a trusted choice for professionals seeking dependable and durable electrical connectors.
Search Keywords:
600AGP05PSB
Possible Replacement options available. See Alternatives
IN STOCK:
84
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$31.70
$31.700
5
$25.11
$125.550
10
$21.94
$219.400
25
$20.07
$501.750
50
$19.44
$972.000
75
$18.85
$1,413.750
100
+
$18.66
$1,866.000
Product Guides