600A-GP-12
Marathon Special ProductsConn Barrier Strip 24 POS 9.5mm Screw Panel Mount 15A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
600A-GP-12
Alias/AKA:
0611512, 600A-12
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
12
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
15 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
The Marathon/Kulka part 600A-GP-12 is a versatile and reliable Conn Barrier Strip designed for multiple applications. With 24 positions and a 9.5mm screw panel mount, it offers convenient and secure connections for your electrical wiring needs. This barrier strip has a current rating of 15A, ensuring high performance and efficiency. It is perfect for use in various industries, including industrial automation, power distribution, and lighting systems. The Marathon/Kulka 600A-GP-12 guarantees durability and long-lasting performance, making it an excellent choice for your electrical projects.
Search Keywords:
600AGP12
IN STOCK:
39
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$101.00
$101.000
5
$81.94
$409.700
25
$78.16
$1,954.000
50
$77.37
$3,868.500
100
$76.60
$7,660.000
250
$75.83
$18,957.500
500
+
$68.47
$34,235.000
Product Guides
CUSTOMERS
ALSO BOUGHT
600A-GP-06
Conn Barrier Strip 12 POS 9.5mm Screw Panel Mount 15A
600RJ-06
Jumper (Busbar) - Jumper - 670A RZ terminal block - 6 Positions - 9.5 mm.
600RJ-02
Jumper (Busbar) - Jumper - 37TB-B/40TB-B Series Terminal Blocks - 2 Positions - 9.5 mm.
600RJ-10
Jumper (Busbar) - Jumper - For Terminal Blocks - 10 Positions - 9.5 mm Pitch Spacing.
600RJ-20
Conn Jumper 20 POS 9.5mm ST