help desk software
DATA SHEET

600A-GP-20PSB

Marathon Special Products

Conn Barrier Strip 40 POS 9.5mm Screw Panel Mount 15A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
600A-GP-20PSB
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
20
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
15 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
Conn Barrier Strip 40 POS 9.5mm Screw Panel Mount 15A
Search Keywords:
600AGP20PSB
  Possible Replacement options available.  See Alternatives
IN STOCK: 4
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$104.46
$104.460
5
$84.31
$421.550
10
$81.70
$817.000
25
$79.21
$1,980.250
50
$78.42
$3,921.000
75
$77.63
$5,822.250
100 +
$76.86
$7,686.000
Tools/3D Models
Product Guides