help desk software

600-GP-02PSB

Marathon Special Products

Conn Terminal Block 4 POS 9.5mm Screw ST Panel Mount 15A .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
600-GP-02PSB
RoHS:
Yes
HTS:
8536695050
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
2
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Wire Size:
14-22 AWG
Operating Temperature:
150(Max) °C
MARATHON/KULKA part 600-GP-02PSB is a high-quality conn terminal block ideal for use in various electrical applications. With 4 positions and a 9.5mm screw, this terminal block ensures secure and reliable connections. It features a panel mount design, making it easy to install and mount onto surfaces. With a maximum current rating of 15A, it provides ample power handling capabilities. This conn terminal block is a durable and dependable solution for efficient electrical connectivity requirements.
Search Keywords:
600GP02PSB
IN STOCK: 90
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$29.16
$145.800
10
$26.18
$261.800
25
$25.91
$647.750
50
$24.02
$1,201.000
75
$23.72
$1,779.000
100 +
$23.24
$2,324.000
DOWNLOADS