600-GP-12PSB
Marathon Special ProductsConn Barrier Strip 24 POS 9.5mm Screw Panel Mount 15A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
600-GP-12PSB
RoHS:
Yes
HTS:
8205595560
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
12
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
15 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA part 600-GP-12PSB is a reliable and high-quality Conn Barrier Strip designed for various electrical applications. With 24 positions and a 9.5mm screw panel mount, it offers a secure and convenient wiring solution. This barrier strip has a maximum current rating of 15A, making it suitable for handling medium to high-power demands. Its durable construction ensures long-lasting performance and efficient electrical connections. Whether used in industrial, commercial, or residential settings, the MARATHON/KULKA 600-GP-12PSB is an excellent choice for any project requiring a dependable and robust 24-position barrier strip.
Search Keywords:
600GP12PSB
IN STOCK:
24
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$116.20
$116.200
5
$114.46
$572.300
10
$112.74
$1,127.400
25
$111.05
$2,776.250
50
$109.38
$5,469.000
75
$107.74
$8,080.500
100
+
$106.13
$10,613.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MAA6C
Switch Snap Action N.O. SPST Roller Lever Quick Connect 16A 250VAC Screw Mount
IWRM18U9501
Proximity Sensor Inductive 5mm 15V to 30VDC 3-Pin
AL6M-M14P-G
Switch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Momentary Contact Quick Co...
RY2S-UD-DC24V
Power Relay 24VDC 3A DPDT(14x27.5x35.6)mm Socket
17MA1-B
Switch Access Snap Action Switch Bracket