600RJ-03
Marathon Special ProductsJumper (Busbar) - Jumper - Terminal Blocks - 3 Positions - 9.5 mm. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
600RJ-03
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Jumper
Pitch:
9.5 mm
Number of Contacts:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The MARATHON/KULKA part 600RJ-03 is a 3-position jumper (busbar) designed specifically for use with terminal blocks. With a width of 9.5 mm, it provides a secure and efficient connection between terminals, allowing for easy communication and transfer of electrical signals. This jumper is highly reliable and durable, ensuring long-lasting performance and maximum functionality. Perfect for various industrial applications, the MARATHON/KULKA part 600RJ-03 is a versatile and essential component for any electrical system.
Search Keywords:
600RJ03
Possible Replacement options available. See Alternatives
IN STOCK:
287
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$7.84
$196.000
100
$6.52
$652.000
250
$6.39
$1,597.500
500
$6.32
$3,160.000
1,000
$6.26
$6,260.000
2,500
$6.20
$15,500.000
5,000
$6.13
$30,650.000
7,500
+
$6.07
$45,525.000
Product Guides