600RJ-05
Marathon Special ProductsJumper (Busbar) - Jumper - Double Row Terminal Blocks - 5 Positions - 9.5 mm.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
600RJ-05
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Jumper
Pitch:
9.5 mm
Number of Contacts:
5
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The 600RJ-05 is a 5-position 9.5mm Commercial-grade Jumper for use with single and double row terminal blocks. RJ series jumper is made of nickel plated brass.
Search Keywords:
600RJ05
IN STOCK:
759
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$9.19
$229.750
50
$9.10
$455.000
100
$8.76
$876.000
250
$8.50
$2,125.000
500
$8.02
$4,010.000
1,000
$7.80
$7,800.000
2,500
$7.68
$19,200.000
5,000
+
$7.50
$37,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1757820-8
25 Position D-Sub Receptacle, Female Sockets Connector
8950
Cable Clamp - 3/4" Maximum Bundle Diameter - 13/64" Hole Diameter - Screw Mount - Black.
37TB10B
Conn Terminal Block 20 POS 9.5mm Screw Panel Mount 15A
TY232M
Cable Ties, Standard Locking Polyamide 6/6 Natural 50mm 80N Bulk
0317200000
Ferrule 35 mm2 16 mm Partially insulated Beige Weidmller 0317200000 50 pc(s)