help desk software
DATA SHEET

600RJ-08

Marathon Special Products

Jumper (Busbar) - Jumper - 8 Positions - 9.5 mm.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
600RJ-08
Alias/AKA:
9202373
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Type:
Jumper
Pitch:
9.5 mm
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The 600RJ-08 is a 8-way Jumper with 9.5mm pitch spacing. It is made up of nickel-plated brass.
Search Keywords:
600RJ08
IN STOCK: 73
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$13.78
$344.500
50
$12.45
$622.500
100
$11.79
$1,179.000
250
$11.54
$2,885.000
500
$11.43
$5,715.000
1,000
$11.31
$11,310.000
2,500 +
$11.20
$28,000.000
Tools/3D Models
Product Guides