help desk software
DATA SHEET

600RJ-09

Marathon Special Products

Conn Jumper 9 POS 9.5mm ST

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
600RJ-09
Alias/AKA:
9202374
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Jumper
Pitch:
9.5 mm
Number of Contacts:
9
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Jumper 9 POS 9.5mm ST
Search Keywords:
600RJ09
IN STOCK: 25
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$6.97
$174.250
50
$6.87
$343.500
100
$6.68
$668.000
250
$6.17
$1,542.500
500
$6.08
$3,040.000
1,000
$5.99
$5,990.000
2,500 +
$5.81
$14,525.000
Tools/3D Models
Product Guides