Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
600RJ-19
Alias/AKA:
9202384
RoHS:
Yes
Type:
Jumper
Pitch:
9.5 mm
Number of Contacts:
19
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Jumper 19 POS 9.5mm ST
Search Keywords:
600RJ19
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$17.46
$436.500
50
$13.10
$655.000
75
$12.22
$916.500
100
+
$11.98
$1,198.000
DOWNLOADS