Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
600RJ3
RoHS:
Yes
Supplier Standard Pack
1
Type:
Jumper
Pitch:
9.5 mm
Number of Contacts:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Jumper 3 POS 9.5mm
Search Keywords:
600RJ3
Possible Replacement options available. See Alternatives
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
10
Available in less than min:
1
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$2.991
$2.991
10
$2.719
$27.190
100
$2.226
$222.600
250
$2.091
$522.750
500
$2.029
$1,014.500
1,000
$1.917
$1,917.000
2,500
$1.865
$4,662.500
5,000
$1.840
$9,200.000
7,500
+
$1.769
$13,267.500
Product Guides