600RJS-03
Marathon Special ProductsJumper (Busbar) - Jumper - Single and Double row flat mount thermoset terminal blocks - 3 Positions.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
600RJS-03
Alias/AKA:
9202348
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Jumper
Pitch:
9.5 mm
Number of Contacts:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The 600RJS-03 is a 3-position 9.5mm Commercial-grade Jumper for use with single and double row flat mount thermoset terminal blocks. RJS series jumper is made of nickel plated brass.
Search Keywords:
600RJS03
IN STOCK:
274
Ships today, if you order in
On Order:
150
can ship 1/13/25
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$6.377
$159.425
50
$5.587
$279.350
100
$5.283
$528.300
250
$5.063
$1,265.750
500
$5.012
$2,506.000
1,000
$4.962
$4,962.000
2,500
$4.912
$12,280.000
5,000
+
$4.863
$24,315.000
Product Guides
CUSTOMERS
ALSO BOUGHT
980-2000-353
Backshell 180° C Shell Size Nickel Thermoplastic
1414PHO6
enclosure - NEMA 12; continuous hinge, clamped cover; grey; steel enclosure; with inner pa...
RA2213
Fork Terminal 16-22AWG Copper Red 21.84mm Electro Tin
8955
Cable Clamp - 1/8" Maximum Bundle Diameter - 13/64" Hole Diameter - Screw Mount - Black.
8957
Cable Clamp - 1/4" Maximum Bundle Diameter - 13/64" Hole Diameter - Screw Mount - Black.