Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
600RJS-08
Alias/AKA:
9202353
RoHS:
Yes
HTS:
8536908085
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Jumper
Pitch:
9.5 mm
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The MARATHON/KULKA part 600RJS-08 is a convenient Conn Jumper designed for quick and reliable connections. With 8 positions and a 9.5mm pitch, this Jumper allows for easy termination and routing of wires. It features a straight configuration, making it ideal for straight connections in various electronic applications. Manufactured with high-quality materials, this Jumper ensures excellent durability and performance. Upgrade your wiring setup with the MARATHON/KULKA 600RJS-08 for efficient and hassle-free connections.
Search Keywords:
600RJS08
IN STOCK:
95
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$10.388
$259.700
50
$9.502
$475.100
75
$9.208
$690.600
100
+
$9.116
$911.600
Product Guides
CUSTOMERS
ALSO BOUGHT
600RJS-14
Jumper (Busbar) - Jumper - Barrier Terminal Blocks - 14 Positions - 9.5 mm.
189727-1
Extraction Tool for Mini-Universal MATE-N-LOK
600RJS-16
Conn Jumper 16 POS 9.5mm ST
670A-RZ-08
Conn Barrier Strip 16 POS 9.5mm Screw Panel Mount 20A
031-219
Conn BNC Adapter 0Hz to 4GHz 50Ohm Clamp ST RCP/RCP Silver