help desk software
DATA SHEET

600RJS-16

Marathon Special Products

Conn Jumper 16 POS 9.5mm ST

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
600RJS-16
Alias/AKA:
9202361
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Type:
Jumper
Pitch:
9.5 mm
Number of Contacts:
16
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Jumper 16 POS 9.5mm ST
Search Keywords:
600RJS16
IN STOCK: 33
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$23.63
$118.150
10
$20.64
$206.400
25
$18.88
$472.000
50
$18.30
$915.000
75
$17.74
$1,330.500
100 +
$17.56
$1,756.000
Tools/3D Models
Product Guides