Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
600RJS-20
Alias/AKA:
9202365
RoHS:
Yes
HTS:
8536908585
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Jumper
Pitch:
9.5 mm
Number of Contacts:
20
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Jumper 20 POS 9.5mm ST
Search Keywords:
600RJS20
IN STOCK:
40
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$26.01
$130.050
10
$22.72
$227.200
25
$20.79
$519.750
50
$20.14
$1,007.000
75
$19.53
$1,464.750
100
+
$19.24
$1,924.000
Product Guides
CUSTOMERS
ALSO BOUGHT
7528A5314-0
Cable, Triaxial - 75 Ohms - 28AWG - 0.146"(3.71mm) Dia Max - Black
600RJS-09
Jumper (Busbar) - Jumper - Barrier Terminal Blocks - 9 Positions - 9.5 mm.
600RJS-10
Conn Jumper 10 POS 9.5mm ST
TY546M
Cable Ties, Polyamide 6/6 Natural
MS25036-111
Ring Tongue Terminal 10-12AWG 27.51mm 9.53mm Tin Loose Piece