601-GP-04
Marathon Special ProductsConn Barrier Strip 8 POS 11.1mm Screw Panel Mount 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
601-GP-04
RoHS:
Yes
HTS:
8536694051
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
25
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Number of Circuits:
4
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA 601-GP-04 is a reliable and high-quality Conn Barrier Strip designed for easy panel mounting. With 8 positions and a compact 11.1mm screw panel mount, this barrier strip provides a secure and organized connection for various electrical applications. It can handle up to 20A current, making it suitable for both residential and industrial use. Trust the MARATHON/KULKA 601-GP-04 for efficient and safe power distribution in your projects.
Search Keywords:
601GP04
Possible Replacement options available. See Alternatives
IN STOCK:
314
Can Ship immediately
On Order:
300
can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$16.33
$81.650
25
$12.87
$321.750
50
$11.94
$597.000
100
$11.04
$1,104.000
250
$10.93
$2,732.500
500
$10.82
$5,410.000
1,000
+
$10.71
$10,710.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
IUGN66-1-72-5.00
Circuit Breaker Hydraulic Magnetic 2Pole 5A 277VAC/80VDC
601-GP-16
Conn Barrier Strip 32 POS 11.1mm Screw Panel Mount 20A
601-GP-16PSB
Conn Barrier Strip 32 POS 11.1mm Screw Panel Mount 20A
602-GP-04
Conn Barrier Strip 8 POS 14.3mm Screw Panel Mount 30A
602-GP-08
Conn Barrier Strip 16 POS 14.3mm Screw Panel Mount 30A