Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
601-GP-04PSB
RoHS:
Yes
HTS:
8536694051
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Number of Circuits:
4
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
Conn Barrier Strip 8 POS 11.1mm Screw Panel Mount 20A
Search Keywords:
601GP04PSB
Possible Replacement options available. See Alternatives
IN STOCK:
316
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$19.44
$97.200
10
$19.15
$191.500
25
$18.86
$471.500
50
$14.14
$707.000
75
$13.20
$990.000
100
+
$12.94
$1,294.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IUGN66-1-72-2.50
Circuit Breaker Hydraulic Magnetic 2Pole 2.5A 240VAC/80VDC
IUGN66-1-72-10.0
Circuit Breaker Hydraulic Magnetic 2Pole 10A 240VAC/80VDC
IUGN66-1-72-5.00
Circuit Breaker Hydraulic Magnetic 2Pole 5A 277VAC/80VDC
IULNK11-1-52-100.
Magnetic Circuit Breaker (Hydraulic Delay) - 2 Pole - 100A AC - 80V DC - Lever - Panel Mou...
IUGN66-1-72-7.50
Circuit Breaker Hydraulic Magnetic 2Pole 7.5A 277VAC/80VDC