help desk software
DATA SHEET

601-GP-05PSB

Marathon Special Products

Conn Barrier Strip 10 POS 11.1mm Screw Panel Mount 20A .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
601-GP-05PSB
RoHS:
Yes
HTS:
8536694051
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA part 601-GP-05PSB is a reliable and versatile Conn Barrier Strip that is perfect for various electrical applications. With 10 positions and an 11.1mm screw panel mount, it offers a secure and convenient connection option for wiring projects. Rated for up to 20A, this barrier strip ensures durable and safe performance. Whether used in industrial settings or DIY projects, this Conn Barrier Strip is the ideal choice for efficient and hassle-free electrical connections.
Search Keywords:
601GP05PSB
  Possible Replacement options available.  See Alternatives
IN STOCK: 40
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$38.66
$38.660
5
$27.02
$135.100
10
$26.75
$267.500
25
$23.95
$598.750
50
$23.22
$1,161.000
75
$22.99
$1,724.250
100 +
$22.76
$2,276.000
Tools/3D Models
Product Guides