601-GP-06
Marathon Special ProductsConn Barrier Strip 12 POS 11.1mm Screw Panel Mount 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
601-GP-06
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Number of Circuits:
6
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA Part 601-GP-06 is a reliable and versatile Conn Barrier Strip designed for various industrial applications. With 12 positions and 11.1mm screw panel mount, this barrier strip allows easy and secure connection of up to 20A electrical currents. Its durable construction ensures long-lasting performance, while the panel mount feature ensures simple and convenient installation. Whether you need to connect multiple wires or create power distribution systems, this Conn Barrier Strip is an essential component to ensure efficient electrical connections.
Search Keywords:
601GP06
Possible Replacement options available. See Alternatives
IN STOCK:
671
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$23.35
$116.750
25
$18.39
$459.750
50
$17.06
$853.000
100
$15.78
$1,578.000
250
$15.62
$3,905.000
500
$15.47
$7,735.000
1,000
+
$15.31
$15,310.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1551-RD001
Hook-up Wire 22AWG 1.63mm Tinned Copper - Red - 1000V - 304.8m (1000ft)/Spool
1559-GR005
Hook-up Wire 14AWG 2.56mm Tinned Copper- Green - 1000V - 30.48m (100ft)/Spool
AGC-1-1/2
Fuse Miniature Fast Acting 1.5A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/C...
206061-1
This Square Flange Receptacle from TE’s Circular Plastic Connectors Series 1 mates with pl...
AGC-1/2
Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/C...