601-GP-06PSB
Marathon Special ProductsConn Terminal Block 6 POS 11.1mm Screw Panel Mount 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
601-GP-06PSB
RoHS:
Yes
HTS:
8536694051
COO:
US
Supplier Standard Pack:
25
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Number of Circuits:
6
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
105(Max) °C
The MARATHON/KULKA part 601-GP-06PSB is a reliable and durable terminal block designed for connecting and securing electrical wires. This 6-position terminal block features a 11.1mm screw design for easy and secure connections. It is panel mountable and has a high current rating of 20A, making it ideal for various industrial applications. Trust this high-quality terminal block for efficient and safe electrical connections.
Search Keywords:
601GP06PSB
Possible Replacement options available. See Alternatives
IN STOCK:
25
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$42.00
$42.000
5
$29.48
$147.400
10
$29.19
$291.900
25
$26.37
$659.250
50
$25.68
$1,284.000
75
$25.43
$1,907.250
100
+
$25.17
$2,517.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
IUGN66-1-72-10.0
Circuit Breaker Hydraulic Magnetic 2Pole 10A 240VAC/80VDC
IUGN66-1-72-7.50
Circuit Breaker Hydraulic Magnetic 2Pole 7.5A 277VAC/80VDC
601-GP-04PSB
Conn Barrier Strip 8 POS 11.1mm Screw Panel Mount 20A
4TL1-50K
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On -...
IULNK11-1-52-100.
Magnetic Circuit Breaker (Hydraulic Delay) - 2 Pole - 100A AC - 80V DC - Lever - Panel Mou...