601-GP-08
Marathon Special ProductsConn Barrier Strip 16 POS 11.1mm Screw Panel Mount 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
601-GP-08
RoHS:
Yes
HTS:
8536694051
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Number of Circuits:
8
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA part 601-GP-08 is a high-quality and reliable Conn Barrier Strip that is perfect for various electrical applications. With 16 positions and a screw panel mount design, it provides a secure and convenient connection solution for your projects. This barrier strip has a pitch of 11.1mm and is capable of handling a maximum current of 20A, making it suitable for demanding applications. Whether you are working on industrial equipment, automotive applications, or any other electrical projects, the MARATHON/KULKA 601-GP-08 Conn Barrier Strip is a versatile and durable choice that ensures reliable connections.
Search Keywords:
601GP08
Possible Replacement options available. See Alternatives
IN STOCK:
180
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$26.51
$26.510
10
$22.92
$229.200
25
$22.58
$564.500
50
$21.30
$1,065.000
100
$20.12
$2,012.000
250
$19.92
$4,980.000
500
+
$19.72
$9,860.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1551-RD001
Hook-up Wire 22AWG 1.63mm Tinned Copper - Red - 1000V - 304.8m (1000ft)/Spool
AGC-1-1/2
Fuse Miniature Fast Acting 1.5A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/C...
1559-GR005
Hook-up Wire 14AWG 2.56mm Tinned Copper- Green - 1000V - 30.48m (100ft)/Spool
AGC-1/2
Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/C...
5499913-1
A/L UNIV HDR 10P RA SHT LAT