601-GP-08PSB
Marathon Special ProductsConn Barrier Strip 16 POS 11.1mm Screw Panel Mount 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
601-GP-08PSB
RoHS:
Yes
HTS:
8536694051
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA part 601-GP-08PSB is a high-quality Conn Barrier Strip designed for reliable electrical connections. With 16 positions and a 11.1mm screw panel mount, this barrier strip is perfect for various applications. It has a maximum current rating of 20A, ensuring efficient power transmission. Its robust construction and secure screw terminals provide a dependable connection and excellent durability. Whether for industrial or commercial use, this Conn Barrier Strip is a top choice for secure and efficient electrical connections.
Search Keywords:
601GP08PSB
Possible Replacement options available. See Alternatives
IN STOCK:
280
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$56.75
$56.750
5
$39.66
$198.300
10
$36.28
$362.800
25
$35.16
$879.000
50
$34.08
$1,704.000
75
$33.57
$2,517.750
100
+
$33.07
$3,307.000
Product Guides
CUSTOMERS
ALSO BOUGHT
601-GP-04PSB
Conn Barrier Strip 8 POS 11.1mm Screw Panel Mount 20A
IUGN66-1-72-10.0
Circuit Breaker Hydraulic Magnetic 2Pole 10A 240VAC/80VDC
IUGN66-1-72-7.50
Circuit Breaker Hydraulic Magnetic 2Pole 7.5A 277VAC/80VDC
IUGN66-1-72-2.50
Circuit Breaker Hydraulic Magnetic 2Pole 2.5A 240VAC/80VDC
IULNK11-1-52-100.
Magnetic Circuit Breaker (Hydraulic Delay) - 2 Pole - 100A AC - 80V DC - Lever - Panel Mou...