help desk software
DATA SHEET

601-GP-20

Marathon Special Products

Conn Barrier Strip 40 POS 11.1mm Screw Panel Mount 20A .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
601-GP-20
Alias/AKA:
0631520
RoHS:
Yes
HTS:
8536694051
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Number of Circuits:
20
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA part 601-GP-20 is a high-quality Conn Barrier Strip designed for reliable and secure electrical connections. With 40 positions and a 11.1mm spacing, this panel mount strip is suitable for various applications. The 20A rating ensures efficient current handling, making it ideal for demanding environments. Featuring convenient screw terminals, this barrier strip guarantees easy installation and maintenance. Whether in industrial, commercial, or residential settings, the MARATHON/KULKA 601-GP-20 offers exceptional performance and durability.
Search Keywords:
601GP20
IN STOCK: 39
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$54.07
$54.070
5
$53.53
$267.650
10
$52.99
$529.900
25
$52.46
$1,311.500
50
$51.94
$2,597.000
75
$51.42
$3,856.500
100 +
$50.80
$5,080.000
Tools/3D Models
Product Guides