601RJ-04
Marathon Special ProductsJumper (Busbar) - Jumper - Terminal Blocks - 4 Positions - 11.1 mm. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
601RJ-04
Alias/AKA:
9202327
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Jumper
Pitch:
11.1 mm
Number of Contacts:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The MARATHON/KULKA part 601RJ-04 is a Jumper (Busbar) designed specifically for Terminal Blocks. It allows for easy connection and bridging of 4 Positions within the terminal block. With a compact size of 11.1 mm, this jumper offers a space-saving solution for various electrical applications. It ensures a secure and reliable connection, making it ideal for use in industrial, commercial, and household settings. Upgrade your terminal block setup with the MARATHON/KULKA 601RJ-04 Jumper for efficient and streamlined electrical connectivity.
Search Keywords:
601RJ04
IN STOCK:
0
On Order:
188
can ship 12/20/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
474 Weeks
Quantity
Unit Price
Ext. Price
25
$4.53
$113.250
100
$4.30
$430.000
250
$4.09
$1,022.500
500
$3.89
$1,945.000
1,000
$3.69
$3,690.000
2,500
$3.51
$8,775.000
5,000
$3.33
$16,650.000
7,500
+
$3.16
$23,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5747024-3
RFI GASKET, SIZE 1, PLATED
38TB12F
Conn Terminal Block 24 POS 11.1mm Screw Panel Mount 20A
1431555
Power Distribution Block - 1 Pole - 350A 600V - (2) 2/0 to #14 AWG Line / (6) 4 to #14 AWG...
601RJ-06
Jumper (Busbar) - Jumper - Double Row Terminal Blocks - 6 Positions - 11.1 mm.
601RJ-03
Jumper (Busbar) - Jumper - Terminal Blocks - 3 Positions - 11.1 mm.