601RJ-06
Marathon Special ProductsJumper (Busbar) - Jumper - Double Row Terminal Blocks - 6 Positions - 11.1 mm.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
601RJ-06
Alias/AKA:
9202329
RoHS:
Yes
HTS:
8504409580
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Type:
Jumper
Pitch:
11.1 mm
Number of Contacts:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The 601RJ-06 is a 6-position RJ-type Jumper for use with terminal blocks. It is made up of nickel-plated brass.
Search Keywords:
601RJ06
IN STOCK:
216
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$7.38
$184.500
50
$6.78
$339.000
100
$6.61
$661.000
250
$6.47
$1,617.500
500
$6.40
$3,200.000
1,000
$6.34
$6,340.000
2,500
$6.28
$15,700.000
5,000
+
$6.21
$31,050.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-206062-3
CPC cable clamp, size 11
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
205089-1
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...
205838-1
CPC PLUG ASSEMBLY SIZE 11-8
206038-4
CPC RECPT ASSEMBLY SIZE 17-28