601RJ-09
Marathon Special ProductsJumper (Busbar) - Jumper - Terminal Blocks - 9 Positions - 11.1 mm.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
601RJ-09
Alias/AKA:
9202332
RoHS:
Yes
HTS:
8536695050
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Jumper
Pitch:
11.1 mm
Number of Contacts:
9
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The 601RJ-09 is a 9-position RJ-type Jumper for use with terminal blocks. It is made up of nickel-plated brass.
Search Keywords:
601RJ09
IN STOCK:
70
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$11.70
$292.500
50
$10.70
$535.000
100
$10.37
$1,037.000
250
$9.71
$2,427.500
500
$9.36
$4,680.000
1,000
$9.08
$9,080.000
2,500
+
$8.99
$22,475.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1431555
Power Distribution Block - 1 Pole - 350A 600V - (2) 2/0 to #14 AWG Line / (6) 4 to #14 AWG...
601RJ-03
Jumper (Busbar) - Jumper - Terminal Blocks - 3 Positions - 11.1 mm.
601RJ-04
Jumper (Busbar) - Jumper - Terminal Blocks - 4 Positions - 11.1 mm.
601RJ-07
Conn Jumper 7 POS 11.1mm ST
601RJ-08
Jumper (Busbar) - Jumper - Terminal Blocks - 8 Positions - 11.1 mm.