601RJ-12
Marathon Special ProductsJumper (Busbar) - RJ Type Jumper - Terminal Blocks - 12 Positions - 11.1 mm.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
601RJ-12
Alias/AKA:
9202335
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
25
Type:
Jumper
Pitch:
11.1 mm
Number of Contacts:
12
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The 601RJ-12 is a 12-position RJ-type Jumper for use with terminal blocks. It is made up of nickel-plated brass.
Search Keywords:
601RJ12
IN STOCK:
62
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$11.24
$56.200
25
$10.68
$267.000
50
$10.14
$507.000
100
$9.64
$964.000
250
$9.44
$2,360.000
500
$9.26
$4,630.000
1,000
+
$9.08
$9,080.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-206062-3
CPC cable clamp, size 11
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
205089-1
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...
205838-1
CPC PLUG ASSEMBLY SIZE 11-8
206038-4
CPC RECPT ASSEMBLY SIZE 17-28