Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
601RJ-22
Alias/AKA:
9202345
RoHS:
Yes
Supplier Standard Pack
25
Type:
Jumper
Pitch:
11.1 mm
Number of Contacts:
22
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Jumper 22 POS 11.1mm ST
Search Keywords:
601RJ22
IN STOCK:
7
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$32.83
$32.830
5
$26.01
$130.050
10
$22.72
$227.200
25
$20.78
$519.500
50
$20.14
$1,007.000
75
$19.52
$1,464.000
100
+
$19.33
$1,933.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1658606-1
D Sub Connector - DB50 - 50 Contact - Receptacle - IDC / IDT - DD - Amplimite HDF-20 Serie...
5746881-1
Screw Retainer Kit - D-Sub Locking & Mounting - Screw Length 7.62 mm (.3 in) - AMPLIMITE H...
66255-2
MALE CONTACT ASSY. (STRIP)
MS-12-141
Connector Accessories Marker Strip Straight
10VS1
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount