601RJS-08
Marathon Special ProductsJumper (Busbar) - Jumper - Terminal Blocks - 8 Positions - 11.1 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
601RJS-08
Alias/AKA:
9202310
RoHS:
Yes
HTS:
8504409580
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Type:
Jumper
Pitch:
11.1 mm
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The 601RJS-08 is a 8-position RJS-type Jumper for use with terminal blocks. It is made up of nickel-plated brass.
Search Keywords:
601RJS08
IN STOCK:
90
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$15.77
$78.850
10
$13.78
$137.800
25
$12.60
$315.000
50
$12.21
$610.500
75
$12.09
$906.750
100
+
$11.72
$1,172.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
601-GP-16
Conn Barrier Strip 32 POS 11.1mm Screw Panel Mount 20A
601RJS-02
Terminal Block Jumper - 2 Pole - For 601 RJS Series.
601RJS-03
Jumper (Busbar) - Jumper - Terminal Blocks - 3 Positions - 11.1 mm
601RJS-06
Conn Jumper 6 POS 11.1mm ST
1757048
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...