602-GP-03
Marathon Special ProductsConn Barrier Strip 6 POS 14.3mm Screw Panel Mount 30A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
602-GP-03
Alias/AKA:
0640503
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
14.3 mm
Number of Circuits:
3
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
30 A
Wire Size:
10-18 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA part 602-GP-03 is a high-quality Conn Barrier Strip that offers a reliable and secure connection for various electrical applications. With 6 positions and a compact 14.3mm size, this barrier strip enables easy and efficient wiring. It features screw terminal connections that ensure a strong and stable connection, capable of handling up to 30A of current. Designed for panel mounting, this barrier strip is perfect for industrial, commercial, and residential applications where reliable electrical connections are essential.
Search Keywords:
602GP03
IN STOCK:
189
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$10.14
$50.700
25
$8.77
$219.250
50
$8.68
$434.000
100
$8.59
$859.000
250
$8.51
$2,127.500
500
$8.42
$4,210.000
1,000
+
$8.34
$8,340.000
Product Guides
CUSTOMERS
ALSO BOUGHT
7046-WH001
Hook-up Wire - Stranded - 14 (41/30) AWG - PVC White - 1000 ft - Tinned Copper
66101-3
Socket Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact with 15.0µin (0.38µm...
91412
Cable Accessories Tape
91413
600A-GP-07
Conn Barrier Strip 14 POS 9.5mm Screw Panel Mount 15A