Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
602-GP-06PSB
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
14.3 mm
Number of Circuits:
6
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
30 A
Wire Size:
10-18 AWG
Operating Temperature:
150(Max) °C
Conn Barrier Strip 12 POS 14.3mm Screw Panel Mount 30A
Search Keywords:
602GP06PSB
Possible Replacement options available. See Alternatives
IN STOCK:
91
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$50.83
$50.830
5
$35.52
$177.600
10
$32.50
$325.000
25
$31.49
$787.250
50
$30.53
$1,526.500
75
$30.07
$2,255.250
100
+
$29.62
$2,962.000
Product Guides