Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
602-GP-07PSB
RoHS:
Yes
COO:
US
Supplier Standard Pack
25
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
14.3 mm
Number of Circuits:
7
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
30 A
Wire Size:
10-18 AWG
Operating Temperature:
150(Max) °C
Conn Barrier Strip 14 POS 14.3mm Screw Panel Mount 30A
Search Keywords:
602GP07PSB
Possible Replacement options available. See Alternatives
IN STOCK:
37
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$58.42
$58.420
5
$40.83
$204.150
10
$37.35
$373.500
25
$36.19
$904.750
50
$35.09
$1,754.500
75
$34.56
$2,592.000
100
+
$34.04
$3,404.000
Product Guides