602-GP-08PSB
Marathon Special ProductsConn Barrier Strip 16 POS 14.3mm Screw Panel Mount 30A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
602-GP-08PSB
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
14.3 mm
Number of Circuits:
8
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
30 A
Wire Size:
10-18 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA part 602-GP-08PSB is a reliable and durable Conn Barrier Strip designed for efficient and secure electrical connections. With 16 positions and a 14.3mm screw panel mount, this barrier strip can handle a maximum current of 30A. It is easy to install and provides a stable and secure connection for various applications.
Search Keywords:
602GP08PSB
Possible Replacement options available. See Alternatives
IN STOCK:
71
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$52.45
$52.450
5
$51.67
$258.350
10
$50.89
$508.900
25
$50.13
$1,253.250
50
$30.85
$1,542.500
75
$24.42
$1,831.500
100
+
$23.93
$2,393.000
Product Guides