Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
602-GP-14PSB
RoHS:
Yes
COO:
US
Supplier Standard Pack
25
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
14.3 mm
Number of Circuits:
14
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
30 A
Wire Size:
10-18 AWG
Operating Temperature:
150(Max) °C
Conn Barrier Strip 28 POS 14.3mm Screw Panel Mount 30A
Search Keywords:
602GP14PSB
Possible Replacement options available. See Alternatives
IN STOCK:
1
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$113.24
$113.240
5
$111.54
$557.700
10
$109.87
$1,098.700
25
$108.22
$2,705.500
50
$57.29
$2,864.500
75
$40.32
$3,024.000
100
+
$39.51
$3,951.000
Product Guides