602-GP-15PSB
Marathon Special ProductsConn Terminal Block 30 POS 14.3mm Screw Panel Mount 30A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
602-GP-15PSB
RoHS:
Yes
COO:
US
Supplier Standard Pack
25
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
14.3 mm
Maximum Current Rating:
30 A
The MARATHON/KULKA part 602-GP-15PSB is a high-quality and durable Conn Terminal Block, designed for easy and reliable electrical connections. With 30 positions and a 14.3mm screw panel mount, this terminal block is perfect for applications requiring secure and stable connections. It has a high current rating of 30A, ensuring efficient power transfer. This terminal block is a trustworthy solution for various industrial and commercial applications, providing a convenient and efficient way to connect and distribute power in electrical systems.
Search Keywords:
602GP15PSB
Possible Replacement options available. See Alternatives
IN STOCK:
39
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$91.59
$91.590
5
$73.92
$369.600
10
$71.64
$716.400
25
$69.45
$1,736.250
50
$68.41
$3,420.500
75
$67.38
$5,053.500
100
+
$66.37
$6,637.000
Product Guides