602-GP-16PSB
Marathon Special ProductsConn Barrier Strip 32 POS 14.3mm Screw Panel Mount 30A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
602-GP-16PSB
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
14.3 mm
Number of Circuits:
16
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
30 A
Wire Size:
10-18 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA part 602-GP-16PSB is a high-quality Conn Barrier Strip with 32 positions, designed for efficient and reliable electrical connections. With a panel mount design, this strip can be easily installed on any suitable surface using screws, ensuring stability and durability. It features a 14.3mm spacing between terminals, allowing for organized wiring and easy access. Rated for a maximum current of 30A, this barrier strip is capable of handling a wide range of power requirements. Trust MARATHON/KULKA's reputation for excellent performance and choose this 602-GP-16PSB Conn Barrier Strip for your next electrical project.
Search Keywords:
602GP16PSB
Possible Replacement options available. See Alternatives
IN STOCK:
70
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$92.85
$92.850
5
$74.95
$374.750
10
$72.63
$726.300
25
$70.41
$1,760.250
50
$69.70
$3,485.000
100
$69.01
$6,901.000
250
+
$67.90
$16,975.000
Product Guides