602-GP-20
Marathon Special ProductsConn Barrier Strip 40 POS 14.3mm Screw Panel Mount 30A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
602-GP-20
Alias/AKA:
0640520
RoHS:
Yes
HTS:
8536908085
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
14.3 mm
Number of Circuits:
20
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
30 A
Wire Size:
10-18 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA part 602-GP-20 is a reliable and efficient Conn Barrier Strip, designed for use in various electrical applications. With its 40 positions and sturdy construction, it provides a secure and organized connection for your wiring needs. The strip has a panel mount design, making it easy to install and remove as needed. It features a 14.3mm screw type connection, ensuring a tight and secure connection. Additionally, this barrier strip has a high current rating of 30A, making it suitable for heavy-duty applications. Trust the MARATHON/KULKA 602-GP-20 to deliver excellent performance and durability in your electrical projects.
Search Keywords:
602GP20
IN STOCK:
18
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$63.25
$63.250
5
$62.30
$311.500
10
$61.37
$613.700
25
$60.45
$1,511.250
50
$59.54
$2,977.000
75
$58.65
$4,398.750
100
+
$57.77
$5,777.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3AC5
MICRO SWITCH™ Door Switches: AC Series, Single Pole Double Throw (SPDT), 15.1 A 125/250 Va...
670A-GP-24
Conn Barrier Strip 48 POS 9.5mm Screw Panel Mount 20A
311
Conn Barrier Strip 22 POS 10.7mm Screw Panel Mount 30A
670A-GP-33
Conn Barrier Strip 66 POS 9.5mm Screw Panel Mount 20A